Illinois CapacitorCDV19FF221JO3FCapacitor Mica
Cap Mica 220pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 5% | |
| 1000VDC | |
| Radial | |
| 8.7 | |
| 16.3 X 4.8 X 12.7 | |
| -55 | |
| 125 | |
| 16.3(Max) | |
| 4.8(Max) | |
| 12.7(Max) | |
| 0.8 | |
| 12.7(Max) | |
| Through Hole |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CDV19FF221JO3F silver mica capacitor can give you what you are looking for. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 220pF. The CDV19FF221JO3F silver mica capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
