Un 25-50% de rebaja

Illinois CapacitorCDV16FF471JO3Capacitor Mica

Cap Mica 470pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125°C

If you are looking for a low-loss capacitor for use in your next electronics circuit, the CDV16FF471JO3 silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. Its capacitance value is 470pF. This product is 11.4(Max) mm long, 11.9(Max) mm tall and 4.1(Max) mm deep. The CDV16FF471JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%.

Import TariffMay apply to this part

10 piezas: Se puede enviar mañana

    Total$2.22Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2211+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Méjico
      • In Stock: 10 piezas
      • Price: $2.221

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.