| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 15 | |
| 24 | |
| 1 | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.45(Max) mm |
| Package Length | 1.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Never worry about unpredictable voltage shocks again with this tvs CDSOD323-T15 ESD protection device from Bourns. This device's maximum clamping voltage is 24 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. Its capacitance value is 1(Typ) pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

