SumidaCDRR75NP-101MCMontaje superficial de inductores
Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 0.83A 0.315Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 0.83 | |
| 0.44 | |
| 0.315 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4.8 |
Make any circuit look clean and compact using this power CDRR75NP-101MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 100u H. This device is made with drum core technology. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 830m A with a maximum resistance of 315m Ohm. This product is 7.2 mm long, 4.8 mm tall and 7.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

