SumidaCDRH8D43NP-6R8NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 6.8uH 30% 100KHz Ferrite 4.3A 0.025Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 30% | |
| 100K | |
| 4.3 | |
| 4.4 | |
| 0.025 | |
| 2 | |
| 3131 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4.5 |
Use this power CDRH8D43NP-6R8NC surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 8.3 mm long, 4.5 mm tall and 8.3 mm deep. This SMD inductor has a maximum DC current of 3.9 A with a maximum resistance of 25m Ohm. It has an inductance of 6.8u H. This device utilizes drum core technology. Its test frequency is 100K Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

