SumidaCDRH74NP-331MC-BMontaje superficial de inductores
Inductor Power Shielded Drum Core 330uH 20% 1KHz Ferrite 0.32A 1.86Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 330u | |
| 75 | |
| 20% | |
| 1K | |
| 0.32 | |
| 0.32 | |
| 1.86 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
This power CDRH74NP-331MC-B surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 1.86 Ohm. It has a tolerance of 20%. It has an inductance of 330u H. This device is made with drum core technology. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. Its test frequency is 1K Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

