SumidaCDRH74NP-181MC-BMontaje superficial de inductores

Inductor Power Shielded Drum Core 180uH 20% 1KHz Ferrite 0.42A 0.98Ohm DCR T/R

An ideal space-saving electronic component is this power CDRH74NP-181MC-B surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 980m Ohm. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. Its test frequency is 1K Hz. It has a tolerance of 20%. This device is made with drum core technology. It has an inductance of 180u H.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    26 semanas
    • Price: $0.4694
    1. 1+$0.4694
    2. 25000+$0.4581
    3. 50000+$0.4411
    4. 100000+$0.4367

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.