SumidaCDRH6D28NP-330NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 33uH 30% 100KHz Ferrite 1.65A 0.165Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 33u | |
| 65 | |
| 30% | |
| 100K | |
| 1.65 | |
| 0.97 | |
| 0.165 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
Make any circuit look clean and compact using this power CDRH6D28NP-330NC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7 mm long, 3 mm tall and 7 mm deep. It has an inductance of 33u H. Its test frequency is 100K Hz. This device is made with drum core technology. This SMD inductor has a maximum DC current of 970m A with a maximum resistance of 165m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

