SumidaCDRH6D28NP-101NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 0.9A 0.535Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 100u | |
| 65 | |
| 30% | |
| 100K | |
| 0.9 | |
| 0.54 | |
| 0.535 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH6D28NP-101NC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 535m Ohm. This product is 7 mm long, 3 mm tall and 7 mm deep. It has an inductance of 100u H. This device is made with drum core technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

