SumidaCDRH5D28NP-100NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 1.3A 0.065Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 10u | |
| 30% | |
| 100K | |
| 1.3 | |
| 1.3 | |
| 0.065 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 6 | |
| 3 |
This power CDRH5D28NP-100NC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. This device utilizes drum core technology. This product is 6 mm long, 3 mm tall and 6 mm deep. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 65m Ohm. It has an inductance of 10u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

