SumidaCDRH4D28NP-100NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 1A 0.1283Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 10u | |
| 65 | |
| 30% | |
| 100K | |
| 1 | |
| 1 | |
| 0.1283 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH4D28NP-100NC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 10u H. This product is 5 mm long, 3 mm tall and 5 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 128.3m Ohm. This device utilizes drum core technology. Its test frequency is 100K Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

