SumidaCDRH3D28NP-220NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 0.74A 0.335Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 22u | |
| 30% | |
| 100K | |
| 0.74 | |
| 0.76 | |
| 0.335 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 3 |
This power CDRH3D28NP-220NC surface mount inductor from Sumida Corporation is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 740m A with a maximum resistance of 335m Ohm. This device is made with drum core technology. Its test frequency is 100K Hz. This product is 4 mm long, 3 mm tall and 4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

