SumidaCDRH3D23NP-4R7PCMontaje superficial de inductores
Inductor Power Shielded Drum Core 4.7uH 25% 100KHz Ferrite 1.9A 0.0688Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 35 | |
| 25% | |
| 100K | |
| 1.9 | |
| 1.3 | |
| 0.0688 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.92 | |
| Surface Mount | |
| 3.92 | |
| 2.5 |
An ideal space-saving electronic component is this power CDRH3D23NP-4R7PC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 4.7u H. This device is made with drum core technology. Its test frequency is 100K Hz. This product is 3.92 mm long, 2.5 mm tall and 3.92 mm deep. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 68.8m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

