SumidaCDRH3D16NP-4R7NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 0.9A 0.105Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 65 | |
| 30% | |
| 100K | |
| 0.9 | |
| 0.9 | |
| 0.105 | |
| 2 | |
| 1515 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 1.8 |
This power CDRH3D16NP-4R7NC surface mount inductor from Sumida Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. This device utilizes drum core technology. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 105m Ohm. This product is 4 mm long, 1.8 mm tall and 4 mm deep. It has an inductance of 4.7u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

