SumidaCDRH2D14NP-2R2NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 2.2uH 30% 100KHz Ferrite 1.6A 0.094Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 65 | |
| 30% | |
| 100K | |
| 1.6 | |
| 1.5 | |
| 0.094 | |
| 2 | |
| 1212 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1.55 |
Save valuable space on a PCB with this power CDRH2D14NP-2R2NC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes drum core technology. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 94m Ohm. Its test frequency is 100K Hz. This product is 3.2 mm long, 1.55 mm tall and 3.2 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

