SumidaCDRH2D11NP-100NCMontaje superficial de inductores
Inductor Power Shielded Wirewound 10uH 30% 100KHz Ferrite 0.65A 0.4Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 30% | |
| 100K | |
| 0.65 | |
| 0.35 | |
| 0.4 | |
| 2 | |
| 1212 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1.2 |
Save valuable space on a PCB with this power CDRH2D11NP-100NC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz. It has an inductance of 10u H. This device utilizes wirewound technology. This product is 3.2 mm long, 1.2 mm tall and 3.2 mm deep. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 400m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

