SumidaCDRH127NP-150MCMontaje superficial de inductores

Inductor Power Shielded Drum Core 15uH 20% 1KHz Ferrite 5.5A 0.027Ohm DCR T/R

Save valuable space on a PCB with this power CDRH127NP-150MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 15u H. This device is made with drum core technology. Its test frequency is 1K Hz. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. This SMD inductor has a maximum DC current of 4.5 A with a maximum resistance of 27m Ohm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    26 semanas
    • Price: $0.7368
    1. 500+$0.7368

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.