SumidaCDRH125NP-4R4NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 4.4uH -20% to 30% 1KHz Ferrite 5A 0.02Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 4.4u | |
| 75 | |
| -20% to 30% | |
| 1K | |
| 5 | |
| 5 | |
| 0.02 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 6 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CDRH125NP-4R4NC surface mount inductor from Sumida Corporation to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 20m Ohm. This device is made with drum core technology. Its test frequency is 1K Hz. It has an inductance of 4.4u H. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

