SumidaCDRH125NP-181MCMontaje superficial de inductores

Inductor Power Shielded Drum Core 180uH 20% 1KHz Ferrite 1.75A 0.29Ohm DCR T/R

This power CDRH125NP-181MC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1K Hz. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 290m Ohm. This device is made with drum core technology. It has an inductance of 180u H. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    19 semanas
    • Price: $0.6965
    1. 1+$0.6965
    2. 25000+$0.6841
    3. 50000+$0.6688
    4. 100000+$0.6559

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.