SumidaCDRH104RNP-3R8NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 3.8uH 30% 100KHz Ferrite 7.4A 0.013Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 3.8u | |
| 35 | |
| 30% | |
| 100K | |
| 7.4 | |
| 7 | |
| 0.013 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
This power CDRH104RNP-3R8NC surface mount inductor from Sumida Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 10.5 mm long, 4 mm tall and 10.3 mm deep. It has an inductance of 3.8u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 13m Ohm. This device is made with drum core technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

