SumidaCDRH104RNP-150NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 15uH 30% 100KHz Ferrite 3.7A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 15u | |
| 35 | |
| 30% | |
| 100K | |
| 3.7 | |
| 3.5 | |
| 0.05 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
Use this power CDRH104RNP-150NC surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with drum core technology. It has an inductance of 15u H. This product is 10.5 mm long, 4 mm tall and 10.3 mm deep. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 50m Ohm. Its test frequency is 100K Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

