SumidaCDR7D43MNNP-330NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 33uH 25% 100KHz Ferrite 1.15A 0.16Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 33u | |
| 25% | |
| 100K | |
| 1.15 | |
| 2.3 | |
| 0.16 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 4.5 |
This power CDR7D43MNNP-330NC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 7.6 mm long, 4.5 mm tall and 7.6 mm deep. This device utilizes drum core technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.15 A with a maximum resistance of 160m Ohm. It has an inductance of 33u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

