KEMET CorporationCDR01BX102BKUSCapacitor cerámico multicapa
Cap Ceramic 0.001uF 100V BX 10% Pad SMD 0805 (0.001%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 100VDC | |
| BX | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.03 X 1.27 X 1.4 | |
| 0805 | |
| -55 | |
| 125 | |
| Bulk | |
| 2.03 | |
| 1.27 | |
| 1.4(Max) |
Since this CDR01BX102BKUS multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.03 mm long, 1.4(Max) mm tall and 1.27 mm deep. It has a tolerance of 10%. It is reliable with a failure rate grade of S. Its capacitance value is 0.001uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

