SumidaCDPH4D19FNP-3R3MCMontaje superficial de inductores
Inductor Power Shielded Drum Core 3.3uH 20% 100KHz Ferrite 3.8A 0.033Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 100K | |
| 3.8 | |
| 1.5 | |
| 0.033 | |
| 2 | |
| 2020 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 2 |
Save valuable space on a PCB with this power CDPH4D19FNP-3R3MC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 3.8 A with a maximum resistance of 33m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. This device utilizes drum core technology. It has an inductance of 3.3u H. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

