SumidaCDEP85NP-5R6MC-88Montaje superficial de inductores
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Ferrite 7.5A 0.0117Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 5.6u | |
| 20% | |
| 100K | |
| 7.5 | |
| 5.4 | |
| 0.0117 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.4 | |
| Surface Mount | |
| 8.4 | |
| 5.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDEP85NP-5R6MC-88 surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 7.5 A with a maximum resistance of 11.7m Ohm. It has a tolerance of 20%. This product is 8.4 mm long, 5.5 mm tall and 8.4 mm deep. This device utilizes wirewound technology. It has an inductance of 5.6u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

