| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Banks | 1 |
| Programmability | No |
| Maximum Cycle to Cycle Jitter (ps) | 35 |
| Maximum Output Skew (ps) | 40 |
| Spread Spectrum | Yes |
| Maximum Duty Cycle (%) | 60 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Operating Supply Voltage (V) | 2.18 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 2.7 |
| Maximum Supply Current (mA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |