| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Fanout Buffer |
| Fanout | 1:16 |
| Number of Outputs per Chip | 16 |
| Maximum Input Frequency (MHz) | 2000 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.55@2.375V to 2.625V |
| Absolute Propagation Delay Time (ns) | 0.55 |
| Maximum Duty Cycle | 50% |
| Input Logic Level | LVCMOS|LVDS|LVPECL|LVTTL |
| Output Logic Level | LVPECL |
| Minimum Operating Supply Voltage (V) | 2.375 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Quiescent Current (mA) | 618 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |