| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| CDCE949/CDCE937/CDCE925/CDCE913/CDCEL949/CDCEL937/CDCEL925/CDCEL913 | |
| Clock Generator and Synthesizer | |
| 27 | |
| USB |
Dev Kit Description
The clock generator CDCE(L)949 family has integrated EEPROM that allows the default frequency settings to be saved upon start up. CDCEL9XXPROGEVM is a programming board that allows a fast programming of prototyping samples or small production quantities. It applies to all 8 devices in the family: CDCE949, CDCE937, CDCE925, CDCE913, CDCEL949, CDCEL937, CDCEL925, CDCEL913 with an easy-to-use universal socket. There is an another EVM available for the purpose of performance measurements and evaluation with part number called CDCE(L)9xxPERF-EVM as Performance Evaluation Module for each of the individual devices.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

