| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | 8541.10.00.70 |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Maximum DC Reverse Voltage (V) | 30 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 30 |
| Maximum Continuous Forward Current (A) | 0.2 |
| Peak Non-Repetitive Forward Surge Current (A) | 4 |
| Maximum Forward Voltage (V) | 1 |
| Peak Reverse Current (uA) | 0.5 |
| Maximum Power Dissipation (mW) | 150 |
| Peak Reverse Recovery Time (ns) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523F |
| Pin Count | 2 |
| Lead Shape | No Lead |