Comchip TechnologyCDBHD160L-GBridge Rectifiers
Diode Rectifier Bridge Single 60V 1A 4-Pin Mini-PDIP SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.49.10.50 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Schottky Diode | |
| Single | |
| 60 | |
| 1 | |
| 42 | |
| 30 | |
| 0.625 | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 4.2(Max) |
| Package Length | 4.9(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | Mini-PDIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this CDBHD160L-G full bridge rectifier from Comchip Technology is perfect for you! This rectifier has a minimum operating temperature of -55 °C and a maximum of 230 °C. It is made in a 2 configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

