Illinois CapacitorCD7FC221JO3Capacitor Mica

Cap Mica 220pF 300V 5% (6.7 X 2.8 X 6.6mm) Radial 4.4mm 125°C

This CD7FC221JO3 silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 220pF. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. The CD7FC221JO3 silver mica capacitor has a radial termination style. This product is 6.7(Max) mm long, 6.6(Max) mm tall and 2.8(Max) mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 semanas
    • Price: $10.106
    1. 1+$10.106
    2. 500+$9.896
    3. 1000+$9.653
    4. 2000+$9.307

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.