Illinois CapacitorCD7FA471JO3Capacitor Mica
Cap Mica 470pF 100V 5% (7 X 3.2 X 6.6mm) Radial 4.4mm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 5% | |
| 100VDC | |
| Radial | |
| 4.4 | |
| 7 X 3.2 X 6.6 | |
| -55 | |
| 125 | |
| 7(Max) | |
| 3.2(Max) | |
| 6.6(Max) | |
| 0.4 | |
| 6.6(Max) | |
| Through Hole |
Cornell Dubilier's CD7FA471JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD7FA471JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. This product is 7(Max) mm long, 6.6(Max) mm tall and 3.2(Max) mm deep. Its capacitance value is 470pF. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

