Texas InstrumentsCD74HCT356EMultiplexores

Multiplexer/Register 1-Element 3-ST 8-IN 20-Pin PDIP Tube

Shrink the number of electrical lines with this CD74HCT356E multiplexer from Texas Instruments by selecting one of several input signals and forwarding the selected signal into a single line! This multiplexer has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It is made in a 1 x 8:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 20 Minimum 740
  • Manufacturer Lead Time:
    18 semanas
    • Price: $1.0848
    1. 740+$1.0848

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.