Texas InstrumentsCD74HC75PWRetenciones

Latch Transparent 4-CH D-Type 16-Pin TSSOP Tube

This d-type CD74HC75PW low-level latch from Texas Instruments creates a barrier of information and will open once it is enabled. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 4 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.