Texas InstrumentsCD74HC595SM96Medidores electrónicos de registros

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R

Easily switch into other logical states by implementing this CD74HC595SM96 counter shift register manufactured by Texas Instruments. With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.4409
    1. 2000+$0.4409
    2. 4000+$0.4365
    3. 6000+$0.4321
    4. 8000+$0.4278
    5. 10000+$0.4235
    6. 12000+$0.4193
    7. 20000+$0.4151
    8. 30000+$0.4110
    9. 50000+$0.4068

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.