Texas InstrumentsCD74HC4049MBúferes y controladores de línea

Buffer/Converter 6-CH Inverting Push-Pull 16-Pin SOIC Tube

This CD74HC4049M buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 6 channels per chip.

Import TariffMay apply to this part

967 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.16Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2145+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Méjico
      • In Stock: 967 piezas
      • Price: $0.1606

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.