Texas InstrumentsCD74HC126EBúferes y controladores de línea

Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin PDIP Tube

Amplify analog and digital signals by driving the input to the transmission line with this CD74HC126E buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 4 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.366
    1. 1000+$0.366

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.