Más Compradas

Texas InstrumentsCD74ACT541M96Búferes y controladores de línea

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC T/R

Amplify analog and digital signals by driving the input to the transmission line with this CD74ACT541M96 buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

Total en Stock: 1,674 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 semanas
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.