Illinois CapacitorCD5FA151JO3Capacitor Mica
Cap Mica 150pF 100V 5% (6.9 X 4.3 X 5.8mm) Radial 3mm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 150pF | |
| 5% | |
| 100VDC | |
| Radial | |
| 3 | |
| 6.9 X 4.3 X 5.8 | |
| -55 | |
| 125 | |
| 6.9(Max) | |
| 4.3(Max) | |
| 5.8(Max) | |
| 0.4 | |
| 5.8(Max) | |
| Through Hole |
Cornell Dubilier has made an amazing CD5FA151JO3 silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD5FA151JO3 silver mica capacitor has a radial termination style. This product is 6.9(Max) mm long, 5.8(Max) mm tall and 4.3(Max) mm deep. Its capacitance value is 150pF. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
