Illinois CapacitorCD5EC750JO3Capacitor Mica
Cap Mica 75pF 300V 5% (6.9 X 4.1 X 5.8mm) Radial 3mm 125°C
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.29.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 75pF | |
| 5% | |
| 300VDC | |
| Radial | |
| 3 | |
| 6.9 X 4.1 X 5.8 | |
| -55 | |
| 125 | |
| 6.9(Max) | |
| 4.1(Max) | |
| 5.8(Max) | |
| 0.4 | |
| 5.8(Max) | |
| Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CD5EC750JO3 silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 75pF. It has a tolerance of 5%. This product is 6.9(Max) mm long, 5.8(Max) mm tall and 4.1(Max) mm deep. The CD5EC750JO3 silver mica capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
