Illinois CapacitorCD5EC470JO3FCapacitor Mica
Cap Mica 47pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 47pF | |
| 5% | |
| 300VDC | |
| Radial | |
| 3 | |
| 6.9 X 3.6 X 5.3 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.9(Max) | |
| 3.6(Max) | |
| 5.3(Max) | |
| 0.4 | |
| 5.3(Max) | |
| Through Hole |
Cornell Dubilier has made an amazing CD5EC470JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 6.9(Max) mm long, 5.3(Max) mm tall and 3.6(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 47pF. The CD5EC470JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

