Texas InstrumentsCD4516BFMedidores electrónicos de registros

Counter Single 4-Bit Sync Binary UP/Down 16-Pin CDIP Tube

Do you have multiple logical states? Implement this binary CD4516BF counter shift register by Texas Instruments in order to switch and maintain states. This counter shift register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

Total en Stock: 1 pieza

Quantity Increments of 25 Minimum 25
  • Date Code:
    1838+
    Manufacturer Lead Time:
    12 semanas
    Country Of origin:
    Tailandia
    • Price: $13.97
    1. 25+$13.97

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.