Texas InstrumentsCD4508BMRetenciones

Latch Transparent 3-ST 8-CH D-Type 24-Pin SOIC Tube

Say goodbye to real time information seeping through logic gates by using this d-type CD4508BM low-level latch from Texas Instruments. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It has 8 channels per chip.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.