Texas InstrumentsCD4072BFCompuertas

OR Gate 2-Element 4-IN 14-Pin CDIP Tube

Perform multiple different logical operations through the use of Texas Instruments' CD4072BF logic gates. This gate has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

Total en Stock: 129 piezas

Regional Inventory: 79

    Total$343.50Price for 25

    79 en existencias: Se puede enviar mañana

    • (25)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1923+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Tailandia
      • In Stock: 79 piezas
      • Price: $13.74
    • (25)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      1923+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Tailandia
      • In Stock: 50 piezas
      • Price: $13.74

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.