Texas InstrumentsCD4027BMGiros de ciento ochenta grados

Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin SOIC Tube

Thanks to Texas Instruments and their CD4027BM flip flop device, you can ensure that your state information is saved and available for later use. It has a differential output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It has 2 channels per chip.

Import TariffMay apply to this part

390 piezas: Se puede enviar en 2 días

This item has been discontinued

    Total$0.69Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1934+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Méjico
      • In Stock: 390 piezas
      • Price: $0.6863

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.