Texas InstrumentsCD4024BFMedidores electrónicos de registros

Counter/Divider Single 7-Bit Binary UP 14-Pin CDIP Tube

Add to the complexity of a system by implementing this binary CD4024BF counter shift register developed by Texas Instruments. This counter shift register has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

50 piezas: Se puede enviar en 3 días

    Total$450.50Price for 25

    • (25)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2312+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Tailandia
      • In Stock: 50 piezas
      • Price: $18.02

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.