Un 25-50% de rebaja

Texas InstrumentsCD40175BEGiros de ciento ochenta grados

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin PDIP Tube

The CD40175BE flip flop device from Texas Instruments is designed specifically to save basic state information within your circuit. It has a differential output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 4 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.4157
    1. 1000+$0.4157
    2. 2500+$0.4031
    3. 5000+$0.3943

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.