Texas InstrumentsCD40109BFTraductores de nivel

Voltage Level Shifter 4-CH Unidirectional 16-Pin CDIP Tube

If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the CD40109BF level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

25 piezas: Se puede enviar mañana

    Total$559.75Price for 25

    • (25)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2318+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Tailandia
      • In Stock: 25 piezas
      • Price: $22.39

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.