Illinois CapacitorCD30FD822JO3FCapacitor Mica
Cap Mica 0.0082uF 500V 5% (20.1 X 8.1 X 22.4mm) Radial 11.1mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 0.0082uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 11.1 | |
| 20.1 X 8.1 X 22.4 | |
| -55 | |
| 125 | |
| 20.1(Max) | |
| 8.1(Max) | |
| 22.4(Max) | |
| 1 | |
| 22.4(Max) | |
| Through Hole |
With this CD30FD822JO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0082uF. The CD30FD822JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 20.1(Max) mm long, 22.4(Max) mm tall and 8.1(Max) mm deep. This part has a lead diameter of 1 mm and a pitch of 11.1 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
