Illinois CapacitorCD30FD103FO3FCapacitor Mica
Cap Mica 0.01uF 500V 1% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 1% | |
| 500VDC | |
| Radial | |
| 11.1 | |
| 20.3 X 8.6 X 22.6 | |
| -55 | |
| 125 | |
| 20.3(Max) | |
| 8.6(Max) | |
| 22.6(Max) | |
| 1 | |
| 22.6(Max) | |
| Through Hole |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CD30FD103FO3F silver mica capacitor can give you what you are looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD30FD103FO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. This product is 20.3(Max) mm long, 22.6(Max) mm tall and 8.6(Max) mm deep. Its capacitance value is 0.01uF. It has a tolerance of 1%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
